
BTS710404ESAXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS710404ESAXUMA1TR-ND - Tape & Reel (TR) 448-BTS710404ESAXUMA1CT-ND - Cut Tape (CT) 448-BTS710404ESAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS710404ESAXUMA1 |
Description | IC PWR DRVR N-CHAN 1:1 TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | BTS710404ESAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 22.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 45,93520 Kč | 1 148,38 Kč |
| 100 | 41,31780 Kč | 4 131,78 Kč |
| 250 | 39,11760 Kč | 9 779,40 Kč |
| 500 | 38,50698 Kč | 19 253,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,32158 Kč | 102 964,74 Kč |
| 6 000 | 33,68107 Kč | 202 086,42 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |











