
BTS700121ESPEVALBRDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BTS700121ESPEVALBRDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS700121ESPEVALBRDTOBO1 |
Description | EVAL BOARD FOR BTS70012-1ESP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BTS70012-1ESP PROFET® Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | BTS70012-1ESP | |
Primary Attributes | 3.1V ~ 28V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 280,14000 Kč | 2 280,14 Kč |
| Unit Price without VAT: | 2 280,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 758,96940 Kč |



