
BTS700121ESPDAUGHBDTOBO1 | |
|---|---|
DigiKey Part Number | 448-BTS700121ESPDAUGHBDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BTS700121ESPDAUGHBDTOBO1 |
Description | DAUGHTER BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BTS70012-1ESP Switch Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS70012-1ESP | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,97000 Kč | 1 085,97 Kč |
| Unit Price without VAT: | 1 085,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,02370 Kč |



