
BTS640S2GATMA1 | |
---|---|
DigiKey Part Number | BTS640S2GATMA1TR-ND - Tape & Reel (TR) BTS640S2GATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTS640S2GATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 11.4A PG-TO263-7-2 |
Datasheet | Datasheet |
EDA/CAD Models | BTS640S2GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 11.4A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,73000 Kč | 98,73 Kč |
10 | 75,09200 Kč | 750,92 Kč |
25 | 69,18040 Kč | 1 729,51 Kč |
100 | 62,68370 Kč | 6 268,37 Kč |
250 | 59,58464 Kč | 14 896,16 Kč |
500 | 57,71618 Kč | 28 858,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 56,17893 Kč | 56 178,93 Kč |
2 000 | 54,91319 Kč | 109 826,38 Kč |
3 000 | 54,27979 Kč | 162 839,37 Kč |
Unit Price without VAT: | 98,73000 Kč |
---|---|
Unit Price with VAT: | 119,46330 Kč |