


BTS50451EJAXUMA1 | |
|---|---|
DigiKey Part Number | BTS50451EJAXUMA1TR-ND - Tape & Reel (TR) BTS50451EJAXUMA1CT-ND - Cut Tape (CT) BTS50451EJAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50451EJAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-DSO-8-43-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50451EJAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-43-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 23,11300 Kč | 231,13 Kč |
| 25 | 20,98280 Kč | 524,57 Kč |
| 100 | 18,63140 Kč | 1 863,14 Kč |
| 250 | 17,50940 Kč | 4 377,35 Kč |
| 500 | 16,83368 Kč | 8 416,84 Kč |
| 1 000 | 16,27712 Kč | 16 277,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,68958 Kč | 39 223,95 Kč |
| 5 000 | 15,33556 Kč | 76 677,80 Kč |
| 7 500 | 15,15836 Kč | 113 687,70 Kč |
| 12 500 | 14,96185 Kč | 187 023,12 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |







