BTS500851TMAATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 557
Unit Price: 53,12000 Kč
Datasheet
Power Switch/Driver 1:1 N-Channel 38A PG-TO220-7-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS500851TMAATMA1

DigiKey Part Number
BTS500851TMAATMA1TR-ND - Tape & Reel (TR)
BTS500851TMAATMA1CT-ND - Cut Tape (CT)
BTS500851TMAATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS500851TMAATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO220-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 38A PG-TO220-7-4
Datasheet
 Datasheet
EDA/CAD Models
BTS500851TMAATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 58V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
38A
Rds On (Typ)
7.2mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO220-7-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes