
BQ76200PW | |
|---|---|
DigiKey Part Number | 296-43316-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ76200PW |
Description | IC BATT PROT MULTI 3-16C 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Multi-Chemistry 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ76200PW Models |
Category | Number of Cells 3 ~ 16 |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 16-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 90 | 43,57089 Kč | 3 921,38 Kč |
| 180 | 41,73350 Kč | 7 512,03 Kč |
| 270 | 40,81389 Kč | 11 019,75 Kč |
| 540 | 39,46457 Kč | 21 310,87 Kč |
| 1 080 | 38,35401 Kč | 41 422,33 Kč |
| 2 520 | 37,26012 Kč | 93 895,50 Kč |
| 5 040 | 36,53973 Kč | 184 160,24 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |




