


BTS500071LUAAUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS500071LUAAUMA1TR-ND - Tape & Reel (TR) 448-BTS500071LUAAUMA1CT-ND - Cut Tape (CT) 448-BTS500071LUAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500071LUAAUMA1 |
Description | MULTICHIP PROFET & GD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 55A PG-HSOF-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500071LUAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3.1V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3.1V ~ 28V | |
Current - Output (Max) | 55A | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Open Load Detect, Over Load, Over Temperature, Reverse Battery, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-5 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,76400 Kč | 947,64 Kč |
| 25 | 87,51120 Kč | 2 187,78 Kč |
| 100 | 79,53410 Kč | 7 953,41 Kč |
| 250 | 76,43944 Kč | 19 109,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,99673 Kč | 139 993,46 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |






