
BTS4175SGAXUMA1 | |
|---|---|
DigiKey Part Number | BTS4175SGAXUMA1TR-ND - Tape & Reel (TR) BTS4175SGAXUMA1CT-ND - Cut Tape (CT) BTS4175SGAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4175SGAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-24 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4175SGAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 52V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 175mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,36600 Kč | 253,66 Kč |
| 25 | 23,04760 Kč | 576,19 Kč |
| 100 | 20,50030 Kč | 2 050,03 Kč |
| 250 | 19,28624 Kč | 4 821,56 Kč |
| 500 | 18,55342 Kč | 9 276,71 Kč |
| 1 000 | 17,95035 Kč | 17 950,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,83318 Kč | 44 582,95 Kč |
| 5 000 | 17,43808 Kč | 87 190,40 Kč |
| 7 500 | 17,24014 Kč | 129 301,05 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |





