
BTS4160DGAXUMA1 | |
|---|---|
DigiKey Part Number | BTS4160DGAXUMA1TR-ND - Tape & Reel (TR) BTS4160DGAXUMA1CT-ND - Cut Tape (CT) BTS4160DGAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4160DGAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-14-37 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4160DGAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.7A | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-37 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,73000 Kč | 50,73 Kč |
| 10 | 37,70100 Kč | 377,01 Kč |
| 25 | 34,43800 Kč | 860,95 Kč |
| 100 | 30,84460 Kč | 3 084,46 Kč |
| 250 | 29,12984 Kč | 7 282,46 Kč |
| 500 | 28,09628 Kč | 14 048,14 Kč |
| 1 000 | 27,24565 Kč | 27 245,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,34786 Kč | 65 869,65 Kč |
| 5 000 | 25,80675 Kč | 129 033,75 Kč |
| 7 500 | 25,53564 Kč | 191 517,30 Kč |
| Unit Price without VAT: | 50,73000 Kč |
|---|---|
| Unit Price with VAT: | 61,38330 Kč |


