
BTS142DATMA1 | |
|---|---|
DigiKey Part Number | BTS142DATMA1TR-ND - Tape & Reel (TR) BTS142DATMA1CT-ND - Cut Tape (CT) BTS142DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS142DATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.6A PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.6A | |
Rds On (Typ) | 23mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 34,41160 Kč | 860,29 Kč |
| 100 | 30,81880 Kč | 3 081,88 Kč |
| 250 | 29,10660 Kč | 7 276,65 Kč |
| 500 | 28,07474 Kč | 14 037,37 Kč |
| 1 000 | 27,22475 Kč | 27 224,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,32796 Kč | 65 819,90 Kč |
| 5 000 | 25,78748 Kč | 128 937,40 Kč |
| 7 500 | 25,51671 Kč | 191 375,33 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |


