
BTS118DATMA1 | |
|---|---|
DigiKey Part Number | BTS118DATMA1TR-ND - Tape & Reel (TR) BTS118DATMA1CT-ND - Cut Tape (CT) BTS118DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS118DATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.4A PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 25 | 27,64160 Kč | 691,04 Kč |
| 100 | 24,66010 Kč | 2 466,01 Kč |
| 250 | 23,24060 Kč | 5 810,15 Kč |
| 500 | 22,38470 Kč | 11 192,35 Kč |
| 1 000 | 21,68044 Kč | 21 680,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,93677 Kč | 52 341,92 Kč |
| 5 000 | 20,48855 Kč | 102 442,75 Kč |
| 7 500 | 20,26405 Kč | 151 980,38 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


