New Product
Power Switch/Driver 1:1 N-Channel 15.9A PG-HSOF-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 15.9A PG-HSOF-8-6
Power PROFET™ Automotive Smart High-Side Switches from Infineon PIO | DigiKey

BTH500601LUAAUMA1

DigiKey Part Number
448-BTH500601LUAAUMA1TR-ND - Tape & Reel (TR)
448-BTH500601LUAAUMA1CT-ND - Cut Tape (CT)
448-BTH500601LUAAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTH500601LUAAUMA1
Description
BTH500601LUAAUMA1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15.9A PG-HSOF-8-6
Datasheet
 Datasheet
EDA/CAD Models
BTH500601LUAAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
8V ~ 60V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
15.9A
Rds On (Typ)
6mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOF-8-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1075,23600 Kč752,36 Kč
2569,29360 Kč1 732,34 Kč
10062,74620 Kč6 274,62 Kč
25059,65952 Kč14 914,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00054,92006 Kč109 840,12 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč