


BSS225H6327FTSA1 | |
|---|---|
DigiKey Part Number | BSS225H6327FTSA1TR-ND - Tape & Reel (TR) BSS225H6327FTSA1CT-ND - Cut Tape (CT) BSS225H6327FTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS225H6327FTSA1 |
Description | MOSFET N-CH 600V 90MA SOT89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 90mA (Ta) 1W (Ta) Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BSS225H6327FTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 90mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 94µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 131 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 10,56700 Kč | 105,67 Kč |
| 100 | 6,82440 Kč | 682,44 Kč |
| 500 | 5,21492 Kč | 2 607,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,55459 Kč | 4 554,59 Kč |
| 2 000 | 4,13054 Kč | 8 261,08 Kč |
| 3 000 | 3,91432 Kč | 11 742,96 Kč |
| 5 000 | 3,67125 Kč | 18 356,25 Kč |
| 7 000 | 3,52726 Kč | 24 690,82 Kč |
| 10 000 | 3,38730 Kč | 33 873,00 Kč |
| 25 000 | 3,13382 Kč | 78 345,50 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |




