N-Channel 600 V 90mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 90mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSS225H6327FTSA1

DigiKey Part Number
BSS225H6327FTSA1TR-ND - Tape & Reel (TR)
BSS225H6327FTSA1CT-ND - Cut Tape (CT)
BSS225H6327FTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS225H6327FTSA1
Description
MOSFET N-CH 600V 90MA SOT89
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 90mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BSS225H6327FTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45Ohm @ 90mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 94µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
131 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,27600 Kč112,76 Kč
1007,28420 Kč728,42 Kč
5005,56614 Kč2 783,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,01180 Kč5 011,80 Kč
2 0004,54502 Kč9 090,04 Kč
3 0004,30718 Kč12 921,54 Kč
5 0004,03968 Kč20 198,40 Kč
7 0003,88130 Kč27 169,10 Kč
10 0003,72729 Kč37 272,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč