
BSS169IXTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS169IXTSA1TR-ND - Tape & Reel (TR) 448-BSS169IXTSA1CT-ND - Cut Tape (CT) 448-BSS169IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS169IXTSA1 |
Description | MOSFET N-CH 100V 190MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 100 V 190mA (Ta) 360mW (Ta) Surface Mount PG-SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS169IXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 50mA, 0V | |
Vgs(th) (Max) @ Id | 1.8V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 7 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 3,14130 Kč | 314,13 Kč |
| 500 | 2,33162 Kč | 1 165,81 Kč |
| 1 000 | 2,06956 Kč | 2 069,56 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


