
BSS169IXTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS169IXTSA1TR-ND - Tape & Reel (TR) 448-BSS169IXTSA1CT-ND - Cut Tape (CT) 448-BSS169IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS169IXTSA1 |
Description | MOSFET N-CH 100V 190MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 100 V 190mA (Ta) 360mW (Ta) Surface Mount PG-SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS169IXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 7 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,54700 Kč | 45,47 Kč |
| 100 | 2,85440 Kč | 285,44 Kč |
| 500 | 2,11890 Kč | 1 059,45 Kč |
| 1 000 | 1,88082 Kč | 1 880,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57756 Kč | 4 732,68 Kč |
| 6 000 | 1,42459 Kč | 8 547,54 Kč |
| 9 000 | 1,34657 Kč | 12 119,13 Kč |
| 15 000 | 1,25885 Kč | 18 882,75 Kč |
| 21 000 | 1,20688 Kč | 25 344,48 Kč |
| 30 000 | 1,15635 Kč | 34 690,50 Kč |
| 75 000 | 1,04547 Kč | 78 410,25 Kč |
| 150 000 | 1,02093 Kč | 153 139,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |





