
BSS126IXTSA1 | |
|---|---|
DigiKey Part Number | 448-BSS126IXTSA1TR-ND - Tape & Reel (TR) 448-BSS126IXTSA1CT-ND - Cut Tape (CT) 448-BSS126IXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS126IXTSA1 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23-3-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSS126IXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 100 | 2,95440 Kč | 295,44 Kč |
| 500 | 2,18842 Kč | 1 094,21 Kč |
| 1 000 | 1,94043 Kč | 1 940,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62490 Kč | 4 874,70 Kč |
| 6 000 | 1,46559 Kč | 8 793,54 Kč |
| 9 000 | 1,38437 Kč | 12 459,33 Kč |
| 15 000 | 1,29304 Kč | 19 395,60 Kč |
| 21 000 | 1,23894 Kč | 26 017,74 Kč |
| 30 000 | 1,18633 Kč | 35 589,90 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









