
BSS123NH6433XTMA1 | |
|---|---|
DigiKey Part Number | BSS123NH6433XTMA1TR-ND - Tape & Reel (TR) BSS123NH6433XTMA1CT-ND - Cut Tape (CT) BSS123NH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS123NH6433XTMA1 |
Description | MOSFET N-CH 100V 190MA SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 190mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20.9 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,39170 Kč | 239,17 Kč |
| 500 | 1,76510 Kč | 882,55 Kč |
| 1 000 | 1,56162 Kč | 1 561,62 Kč |
| 2 000 | 1,39007 Kč | 2 780,14 Kč |
| 5 000 | 1,20403 Kč | 6 020,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08879 Kč | 10 887,90 Kč |
| 20 000 | 0,99180 Kč | 19 836,00 Kč |
| 30 000 | 0,94236 Kč | 28 270,80 Kč |
| 50 000 | 0,88681 Kč | 44 340,50 Kč |
| 70 000 | 0,85391 Kč | 59 773,70 Kč |
| 100 000 | 0,82193 Kč | 82 193,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









