N-Channel 30 V 39A (Ta), 100A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC011N03LSTATMA1

DigiKey Part Number
BSC011N03LSTATMA1TR-ND - Tape & Reel (TR)
BSC011N03LSTATMA1CT-ND - Cut Tape (CT)
BSC011N03LSTATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC011N03LSTATMA1
Description
MOSFET N-CH 30V 39A/100A TDSON
Customer Reference
Detailed Description
N-Channel 30 V 39A (Ta), 100A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 598
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1041,13500 Kč411,35 Kč
10028,43760 Kč2 843,76 Kč
50023,00960 Kč11 504,80 Kč
1 00021,26572 Kč21 265,72 Kč
2 00019,79944 Kč39 598,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,41005 Kč97 050,25 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč