MFR Recommended

| BGSA20VGL8E6327XTSA1 | |
|---|---|
| DigiKey Part Number | 448-BGSA20VGL8E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA20VGL8E6327XTSA1CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BGSA20VGL8E6327XTSA1 | 
| Description | IC RF SWITCH SPST 6GHZ TSNP8-1 | 
| Customer Reference | |
| Detailed Description | RF Switch IC CDMA, EDGE, LTE, W-CDMA SPST PG-TSNP-8-1 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BGSA20VGL8E6327XTSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| RF Type | CDMA, EDGE, LTE, W-CDMA | |
| Topology | - | |
| Circuit | SPST | |
| Frequency Range | 6GHz | |
| Isolation | - | |
| Insertion Loss | - | |
| Test Frequency | - | |
| P1dB | - | |
| IIP3 | - | |
| Features | - | |
| Impedance | - | |
| Voltage - Supply | 1.65V ~ 3.6V | |
| Operating Temperature | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-XFQFN | |
| Supplier Device Package | PG-TSNP-8-1 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic