RF IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSA20UGL8E6327XTSA1

DigiKey Part Number
448-BGSA20UGL8E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSA20UGL8E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSA20UGL8E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA20UGL8E6327XTSA1
Description
IC RF ANT DEVICE 10TSLP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF IC
Datasheet
 Datasheet
EDA/CAD Models
BGSA20UGL8E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
108,42000 Kč84,20 Kč
257,52560 Kč188,14 Kč
1006,55770 Kč655,77 Kč
2506,09276 Kč1 523,19 Kč
5005,81308 Kč2 906,54 Kč
1 0005,58295 Kč5 582,95 Kč
2 5005,54834 Kč13 870,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0005,01249 Kč75 187,35 Kč
30 0004,92398 Kč147 719,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč