
BGSA14M2N10E6329XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA14M2N10E6329XTSA1TR-ND - Tape & Reel (TR) 448-BGSA14M2N10E6329XTSA1CT-ND - Cut Tape (CT) 448-BGSA14M2N10E6329XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA14M2N10E6329XTSA1 |
Description | IC RF SW SP4T 7.125GHZ TSNP10 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 850mOhm PG-TSNP-10-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 7.125GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 850mOhm | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 8,26480 Kč | 826,48 Kč |
| 250 | 7,80200 Kč | 1 950,50 Kč |
| 500 | 7,47486 Kč | 3 737,43 Kč |
| 1 000 | 7,16641 Kč | 7 166,41 Kč |
| 5 000 | 6,51505 Kč | 32 575,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,19634 Kč | 74 356,08 Kč |
| 24 000 | 5,96038 Kč | 143 049,12 Kč |
| 36 000 | 5,82869 Kč | 209 832,84 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


