BGSA12GN10E6327XTSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSA14GN10E6327XTSA1

DigiKey Part Number
BGSA14GN10E6327XTSA1TR-ND - Tape & Reel (TR)
BGSA14GN10E6327XTSA1CT-ND - Cut Tape (CT)
BGSA14GN10E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA14GN10E6327XTSA1
Description
IC RF SWITCH SP4T 5GHZ TSNP10-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, 3G, 4G SP4T 50Ohm PG-TSNP-10-1
Datasheet
 Datasheet
EDA/CAD Models
BGSA14GN10E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, 3G, 4G
Topology
-
Circuit
SP4T
Frequency Range
100MHz ~ 5GHz
Isolation
20dB
Insertion Loss
0.46dB
Test Frequency
2.69GHz
P1dB
-
IIP3
-
Features
Single Line Control
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
PG-TSNP-10-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,52000 Kč14,52 Kč
1010,29300 Kč102,93 Kč
259,24520 Kč231,13 Kč
1008,08740 Kč808,74 Kč
2507,53420 Kč1 883,55 Kč
5007,20036 Kč3 600,18 Kč
1 0006,92608 Kč6 926,08 Kč
2 5006,63622 Kč16 590,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5006,37405 Kč47 805,38 Kč
15 0006,24579 Kč93 686,85 Kč
22 5006,18155 Kč139 084,88 Kč
Manufacturers Standard Package
Unit Price without VAT:14,52000 Kč
Unit Price with VAT:17,56920 Kč