
BGSA149M2N10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA149M2N10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA149M2N10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA149M2N10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA149M2N10E6327XTSA1 |
Description | RF SWITCH SP4T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T PG-TSNP-10-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 7.125GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.2V, 1.8V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,83000 Kč | 98,30 Kč |
| 25 | 9,25360 Kč | 231,34 Kč |
| 100 | 8,47050 Kč | 847,05 Kč |
| 250 | 7,99816 Kč | 1 999,54 Kč |
| 500 | 7,66304 Kč | 3 831,52 Kč |
| 1 000 | 7,34708 Kč | 7 347,08 Kč |
| 5 000 | 6,68051 Kč | 33 402,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,35433 Kč | 76 251,96 Kč |
| 24 000 | 6,11285 Kč | 146 708,40 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


