
BGSA14M3N10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA14M3N10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA14M3N10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA14M3N10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA14M3N10E6327XTSA1 |
Description | RF SWITCH SP4T |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T PG-TSNP-10-9 |
Datasheet | Datasheet |
Category | Circuit SP4T |
Manufacturer Infineon Technologies | Frequency Range 7.125GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.2V, 1.8V |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 10-XFQFN |
Topology Reflective | Supplier Device Package PG-TSNP-10-9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,42700 Kč | 94,27 Kč |
| 25 | 8,43400 Kč | 210,85 Kč |
| 100 | 7,33700 Kč | 733,70 Kč |
| 250 | 6,81476 Kč | 1 703,69 Kč |
| 500 | 6,49940 Kč | 3 249,70 Kč |
| 1 000 | 6,24017 Kč | 6 240,17 Kč |
| 2 500 | 5,96651 Kč | 14 916,28 Kč |
| 5 000 | 5,80154 Kč | 29 007,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 5,63420 Kč | 67 610,40 Kč |
| 24 000 | 5,52804 Kč | 132 672,96 Kč |
| 36 000 | 5,47486 Kč | 197 094,96 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


