BGSA148MN10E6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11 914
Unit Price: 0,53000 Kč
Datasheet
RF Switch IC General Purpose SP4T 800mOhm PG-TSNP-10-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSA148MN10E6327XTSA1

DigiKey Part Number
448-BGSA148MN10E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSA148MN10E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSA148MN10E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA148MN10E6327XTSA1
Description
IC RF SWITCH SP4T ANTENNA TUNER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 800mOhm PG-TSNP-10-9
Datasheet
 Datasheet
EDA/CAD Models
BGSA148MN10E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP4T
Frequency Range
7.125GHz
Isolation
-
Insertion Loss
-
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
800mOhm
Voltage - Supply
1.2V ~ 1.8V
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
PG-TSNP-10-9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0007,05911 Kč84 709,32 Kč
24 0006,79228 Kč163 014,72 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč