
BGSA149MN10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA149MN10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA149MN10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA149MN10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA149MN10E6327XTSA1 |
Description | IC RF SWITCH ANTENNA DEVICE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 1.5Ohm PG-TSNP-10-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 380MHz ~ 7.125GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 1.5Ohm | |
Voltage - Supply | 1.2V ~ 1.8V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | PG-TSNP-10-9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 10,26400 Kč | 256,60 Kč |
| 100 | 9,39870 Kč | 939,87 Kč |
| 250 | 8,87544 Kč | 2 218,86 Kč |
| 500 | 8,50586 Kč | 4 252,93 Kč |
| 1 000 | 8,15646 Kč | 8 156,46 Kč |
| 5 000 | 7,41956 Kč | 37 097,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 7,05911 Kč | 84 709,32 Kč |
| 24 000 | 6,79228 Kč | 163 014,72 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

