
BGSA143ML10E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGSA143ML10E6327XTSA1TR-ND - Tape & Reel (TR) BGSA143ML10E6327XTSA1CT-ND - Cut Tape (CT) BGSA143ML10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA143ML10E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ TSLP10-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T PG-TSLP-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA143ML10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 6GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 42V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFLGA | |
Supplier Device Package | PG-TSLP-10-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,11500 Kč | 91,15 Kč |
| 25 | 8,16760 Kč | 204,19 Kč |
| 100 | 7,12330 Kč | 712,33 Kč |
| 250 | 6,62740 Kč | 1 656,85 Kč |
| 500 | 6,32806 Kč | 3 164,03 Kč |
| 1 000 | 6,08177 Kč | 6 081,77 Kč |
| 2 500 | 5,82150 Kč | 14 553,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 5,58614 Kč | 41 896,05 Kč |
| 15 000 | 5,47095 Kč | 82 064,25 Kč |
| 22 500 | 5,41329 Kč | 121 799,02 Kč |
| 37 500 | 5,34941 Kč | 200 602,88 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |



