
BGSA143GL10E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSA143GL10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSA143GL10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSA143GL10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSA143GL10E6327XTSA1 |
Description | IC RF SWITCH SP4T 6GHZ TSLP10-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T PG-TSLP-10-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGSA143GL10E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 400MHz ~ 6GHz | |
Isolation | 14dB | |
Insertion Loss | 3.2dB (max) | |
Test Frequency | 5GHz ~ 6GHz | |
P1dB | - | |
IIP3 | 78dBm | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFLGA | |
Supplier Device Package | PG-TSLP-10-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 7,94560 Kč | 198,64 Kč |
| 100 | 6,92510 Kč | 692,51 Kč |
| 250 | 6,44136 Kč | 1 610,34 Kč |
| 500 | 6,14906 Kč | 3 074,53 Kč |
| 1 000 | 5,90863 Kč | 5 908,63 Kč |
| 2 500 | 5,65476 Kč | 14 136,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 5,58782 Kč | 41 908,65 Kč |
| 15 000 | 5,47206 Kč | 82 080,90 Kč |
| 22 500 | 5,41407 Kč | 121 816,57 Kč |
| 37 500 | 5,34987 Kč | 200 620,12 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





