



BGS12WN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGS12WN6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS12WN6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS12WN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS12WN6E6327XTSA1 |
Description | IC RF SWITCH SPDT 9GHZ TSNP6-10 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 50Ohm PG-TSNP-6-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGS12WN6E6327XTSA1 Models |
Category | IIP3 70dBm |
Manufacturer Infineon Technologies | Features DC Blocked |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
RF Type WLAN | Operating Temperature -40°C ~ 85°C (TA) |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 50MHz ~ 9GHz | Package / Case 6-XFDFN |
Isolation 22dB | Supplier Device Package PG-TSNP-6-10 |
Insertion Loss 1.12dB | Base Product Number |
Test Frequency 9GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 100 | 5,07310 Kč | 507,31 Kč |
| 250 | 4,78336 Kč | 1 195,84 Kč |
| 500 | 4,57882 Kč | 2 289,41 Kč |
| 1 000 | 4,38522 Kč | 4 385,22 Kč |
| 5 000 | 3,97669 Kč | 19 883,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,77653 Kč | 45 318,36 Kč |
| 24 000 | 3,62824 Kč | 87 077,76 Kč |
| 36 000 | 3,54545 Kč | 127 636,20 Kč |
| 60 000 | 3,44517 Kč | 206 710,20 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











