PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA622H6820XTSA1

DigiKey Part Number
BGA622H6820XTSA1TR-ND - Tape & Reel (TR)
BGA622H6820XTSA1CT-ND - Cut Tape (CT)
BGA622H6820XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA622H6820XTSA1
Description
IC AMP DCS 500MHZ-6GHZ SOT343-3D
Customer Reference
Detailed Description
RF Amplifier IC DCS, GSM, ISM 500MHz ~ 6GHz PG-SOT343-3D
Datasheet
 Datasheet
EDA/CAD Models
BGA622H6820XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
500MHz ~ 6GHz
P1dB
-13dBm
Gain
13.6dB
Noise Figure
1.05dB
RF Type
DCS, GSM, ISM
Voltage - Supply
3.5V
Current - Supply
10mA
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 114
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,67000 Kč27,67 Kč
1023,74000 Kč237,40 Kč
2522,38720 Kč559,68 Kč
10020,53550 Kč2 053,55 Kč
25019,42448 Kč4 856,12 Kč
50018,63884 Kč9 319,42 Kč
1 00017,89753 Kč17 897,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,28706 Kč42 861,18 Kč
6 00013,74618 Kč82 477,08 Kč
9 00013,44433 Kč120 998,97 Kč
15 00013,07883 Kč196 182,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,67000 Kč
Unit Price with VAT:33,48070 Kč