
BFR92PE6327HTSA1 | |
---|---|
DigiKey Part Number | BFR92PE6327HTSA1TR-ND - Tape & Reel (TR) BFR92PE6327HTSA1CT-ND - Cut Tape (CT) BFR92PE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR92PE6327HTSA1 |
Description | RF TRANS NPN 15V 5GHZ PG SOT-23 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 45mA 5GHz 280mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR92PE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 5GHz | |
Noise Figure (dB Typ @ f) | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | |
Gain | 10.5dB ~ 16dB | |
Power - Max | 280mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 45mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 4,39500 Kč | 43,95 Kč |
25 | 3,89920 Kč | 97,48 Kč |
100 | 3,34950 Kč | 334,95 Kč |
250 | 3,08952 Kč | 772,38 Kč |
500 | 2,93286 Kč | 1 466,43 Kč |
1 000 | 2,80393 Kč | 2 803,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,64430 Kč | 7 932,90 Kč |
6 000 | 2,56622 Kč | 15 397,32 Kč |
9 000 | 2,52710 Kč | 22 743,90 Kč |
15 000 | 2,48377 Kč | 37 256,55 Kč |
21 000 | 2,45844 Kč | 51 627,24 Kč |
30 000 | 2,43409 Kč | 73 022,70 Kč |
75 000 | 2,38165 Kč | 178 623,75 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |