BFP720FESDH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 986
Unit Price: 13,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 296
Unit Price: 6,47000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 931
Unit Price: 4,80000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 231
Unit Price: 5,21000 Kč
Datasheet
RF Transistor NPN 4.7V 30mA 45GHz 100mW Surface Mount 4-TSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP720FESDH6327XTSA1

DigiKey Part Number
448-BFP720FESDH6327XTSA1TR-ND - Tape & Reel (TR)
448-BFP720FESDH6327XTSA1CT-ND - Cut Tape (CT)
448-BFP720FESDH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP720FESDH6327XTSA1
Description
RF TRANS NPN 4.7V 45GHZ 4-TSFP
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 30mA 45GHz 100mW Surface Mount 4-TSFP
Datasheet
 Datasheet
EDA/CAD Models
BFP720FESDH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 15mA, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
30mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
4.7V
Package / Case
4-SMD, Flat Leads
Frequency - Transition
45GHz
Supplier Device Package
4-TSFP
Noise Figure (dB Typ @ f)
0.5dB ~ 1.3dB @ 150MHz ~ 10GHz
Base Product Number
Gain
10dB ~ 29dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP740FH6327XTSA1Infineon Technologies1 986BFP740FH6327XTSA1CT-ND13,97000 KčMFR Recommended
2SC4713KT146SRohm Semiconductor2962SC4713KT146SCT-ND6,47000 KčSimilar
2SC4915-O,LFToshiba Semiconductor and Storage1 9312SC4915-OLFCT-ND4,80000 KčSimilar
MT3S16U(TE85L,F)Toshiba Semiconductor and Storage231MT3S16U(TE85LF)CT-ND5,21000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types