RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount 4-TSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP640FH6327XTSA1

DigiKey Part Number
BFP640FH6327XTSA1TR-ND - Tape & Reel (TR)
BFP640FH6327XTSA1CT-ND - Cut Tape (CT)
BFP640FH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP640FH6327XTSA1
Description
RF TRANS NPN 4.5V 40GHZ 4-TSFP
Customer Reference
Detailed Description
RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount 4-TSFP
Datasheet
 Datasheet
EDA/CAD Models
BFP640FH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 30mA, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
4.5V
Package / Case
4-SMD, Flat Leads
Frequency - Transition
40GHz
Supplier Device Package
4-TSFP
Noise Figure (dB Typ @ f)
0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz
Base Product Number
Gain
23dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMMBTH10-4LT3Gonsemi9 017488-SMMBTH10-4LT3GCT-ND10,71000 KčSimilar
In-Stock: 34
Check for Additional Incoming Stock
Last Time Buy Date: 15.05.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,89000 Kč98,90 Kč
258,84440 Kč221,11 Kč
1007,70630 Kč770,63 Kč
2507,16032 Kč1 790,08 Kč
5006,83148 Kč3 415,74 Kč
1 0006,56104 Kč6 561,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,22668 Kč18 680,04 Kč
6 0006,06307 Kč36 378,42 Kč
9 0005,98116 Kč53 830,44 Kč
15 0005,89039 Kč88 355,85 Kč
21 0005,83732 Kč122 583,72 Kč
30 0005,78629 Kč173 588,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč