
BFP405H6740XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP405H6740XTSA1TR-ND - Tape & Reel (TR) 448-BFP405H6740XTSA1CT-ND - Cut Tape (CT) 448-BFP405H6740XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP405H6740XTSA1 |
Description | RF TRANS NPN 5V 25GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 25mA 25GHz 75mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 25GHz | |
Noise Figure (dB Typ @ f) | 1.25dB @ 1.8GHz | |
Gain | 23dB | |
Power - Max | 75mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 4V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 250 | 4,24580 Kč | 1 061,45 Kč |
| 500 | 4,04044 Kč | 2 020,22 Kč |
| 1 000 | 3,87119 Kč | 3 871,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66219 Kč | 10 986,57 Kč |
| 6 000 | 3,55983 Kč | 21 358,98 Kč |
| 9 000 | 3,50860 Kč | 31 577,40 Kč |
| 15 000 | 3,45182 Kč | 51 777,30 Kč |
| 21 000 | 3,41865 Kč | 71 791,65 Kč |
| 30 000 | 3,38675 Kč | 101 602,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




