
BDP954H6327XTSA1 | |
|---|---|
DigiKey Part Number | 2156-BDP954H6327XTSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | BDP954H6327XTSA1 |
Description | TRANS PNP 100V 3A PG-SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 |
| Bulk: | 18500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 6,50938 Kč | 6 379,19 Kč |
| Unit Price without VAT: | 6,50938 Kč |
|---|---|
| Unit Price with VAT: | 7,87635 Kč |


