
BCW66KHE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCW66KHE6327HTSA1TR-ND - Tape & Reel (TR) BCW66KHE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BCW66KHE6327HTSA1 |
Description | TRANS NPN 45V 0.8A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 170MHz 500 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCW66KHE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 170MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 450mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40-7-F | Diodes Incorporated | 0 | BC817-40FDICT-ND | 70,71000 Kč | Direct |
| BCW66HTA | Diodes Incorporated | 28 | BCW66HCT-ND | 132,20000 Kč | Direct |
| BC817-16,215 | Nexperia USA Inc. | 1 | 1727-4238-1-ND | 36,89000 Kč | Similar |
| BC817-16,235 | Nexperia USA Inc. | 44 890 | 1727-6183-1-ND | 36,89000 Kč | Similar |
| BC817-16-7-F | Diodes Incorporated | 0 | BC817-16FDICT-ND | 73,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 100 | 3,31140 Kč | 331,14 Kč |
| 500 | 2,45424 Kč | 1 227,12 Kč |
| 1 000 | 2,17686 Kč | 2 176,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82368 Kč | 5 471,04 Kč |
| 6 000 | 1,64544 Kč | 9 872,64 Kč |
| 9 000 | 1,55453 Kč | 13 990,77 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

