PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV62BE6327HTSA1

DigiKey Part Number
BCV62BE6327HTSA1TR-ND - Tape & Reel (TR)
BCV62BE6327HTSA1CT-ND - Cut Tape (CT)
BCV62BE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV62BE6327HTSA1
Description
TRANS 2PNP 30V 0.1A PG-SOT-1433D
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 250MHz 300mW Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,83100 Kč58,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0001,78244 Kč16 041,96 Kč
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč