
BCR35PNH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR35PNH6327XTSA1TR-ND - Tape & Reel (TR) BCR35PNH6327XTSA1CT-ND - Cut Tape (CT) BCR35PNH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR35PNH6327XTSA1 |
Description | TRANS PREBIAS 1NPN 1PNP SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BCR35PNH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Last Time Buy | Power - Max 250mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5314DW1T1G | onsemi | 18 192 | MUN5314DW1T1GOSCT-ND | 5,46000 Kč | Direct |
| SMUN5314DW1T1G | onsemi | 0 | SMUN5314DW1T1GOSCT-ND | 5,88000 Kč | Direct |
| SMUN5315DW1T1G | onsemi | 332 | SMUN5315DW1T1GOSCT-ND | 5,88000 Kč | Direct |
| DCX114EU-13R-F | Diodes Incorporated | 9 100 | 31-DCX114EU-13R-FCT-ND | 5,04000 Kč | Similar |
| DCX114EUQ-13-F | Diodes Incorporated | 0 | 31-DCX114EUQ-13-FTR-ND | 1,19603 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 500 | 2,82592 Kč | 1 412,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,65458 Kč | 29 782,44 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

