
BCR320UE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR320UE6327HTSA1TR-ND - Tape & Reel (TR) BCR320UE6327HTSA1CT-ND - Cut Tape (CT) BCR320UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR320UE6327HTSA1 |
Description | IC LED DRVR LINEAR 250MA SC74-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 250mA PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR320UE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 16V | |
Current - Output / Channel | 250mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,77208 Kč | 943,02 Kč |
| 500 | 3,58310 Kč | 1 791,55 Kč |
| 1 000 | 3,42771 Kč | 3 427,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,23572 Kč | 9 707,16 Kč |
| 6 000 | 3,14176 Kč | 18 850,56 Kč |
| 9 000 | 3,09473 Kč | 27 852,57 Kč |
| 15 000 | 3,04260 Kč | 45 639,00 Kč |
| 21 000 | 3,01214 Kč | 63 254,94 Kč |
| 30 000 | 2,98285 Kč | 89 485,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



