BCR135E6359HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR135E6359HTMA1

DigiKey Part Number
BCR135E6359HTMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR135E6359HTMA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31.12.2026