Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR10PNH6327XTSA1

DigiKey Part Number
BCR10PNH6327XTSA1TR-ND - Tape & Reel (TR)
BCR10PNH6327XTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BCR10PNH6327XTSA1
Description
TRANS PREBIAS 1NPN 1PNP SOT363
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BCR10PNH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
130MHz
Part Status
Last Time Buy
Power - Max
250mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
PG-SOT363-PO
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
10kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5311DW1T2Gonsemi812MUN5311DW1T2GOSCT-ND5,42000 KčDirect
PBLS4003Y,115Nexperia USA Inc.3021727-5699-1-ND10,22000 KčDirect
PUMD3,125Nexperia USA Inc.8841727-PUMD3,125CT-ND5,21000 KčDirect
PUMD3,135Nexperia USA Inc.6 8151727-PUMD3,135CT-ND5,21000 KčDirect
PUMD3,165Nexperia USA Inc.28 9611727-1984-1-ND5,21000 KčDirect
In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
105,98600 Kč59,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,64336 Kč29 580,48 Kč
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč