


BCM943364WCD1_EVB | |
|---|---|
DigiKey Part Number | 448-BCM943364WCD1_EVB-ND |
Manufacturer | |
Manufacturer Product Number | BCM943364WCD1_EVB |
Description | EVALUATION AND DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | BCM43364 WICED Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BCM43364 | |
Note | - | |
Base Product Number |


