
CYW43364KUBGT | |
|---|---|
DigiKey Part Number | 448-CYW43364KUBGTTR-ND - Tape & Reel (TR) 448-CYW43364KUBGTCT-ND - Cut Tape (CT) 448-CYW43364KUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW43364KUBGT |
Description | IC RF TXRX+MCU WIFI 74WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 74-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 21dBm | |
Sensitivity | -99dBm | |
Memory Size | 640kB ROM, 512kB SRAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 5 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 37mA ~ 41mA | |
Current - Transmitting | 260mA ~ 320mA | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 74-UFBGA, WLBGA | |
Supplier Device Package | 74-WLBGA (4.87x2.87) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 104,92700 Kč | 1 049,27 Kč |
| 25 | 99,27840 Kč | 2 481,96 Kč |
| 100 | 91,50510 Kč | 9 150,51 Kč |
| 250 | 86,84940 Kč | 21 712,35 Kč |
| 500 | 83,56196 Kč | 41 780,98 Kč |
| 1 000 | 80,46518 Kč | 80 465,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 73,95176 Kč | 369 758,80 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |

