Similar
Similar
Similar
Similar

BCM856SH6433XTMA1 | |
|---|---|
DigiKey Part Number | BCM856SH6433XTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM856SH6433XTMA1 |
Description | TRANS 2PNP 65V 0.1A PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BCM856SH6433XTMA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AS-7 | Diodes Incorporated | 801 | BC856ASDICT-ND | 5,25000 Kč | Similar |
| BC856BDW1T1G | onsemi | 8 852 | BC856BDW1T1GOSCT-ND | 4,41000 Kč | Similar |
| BC856BS,135 | Nexperia USA Inc. | 7 802 | 1727-BC856BS,135CT-ND | 4,20000 Kč | Similar |
| BC856SF | Nexperia USA Inc. | 9 831 | 1727-BC856SFCT-ND | 4,20000 Kč | Similar |
| BCM856BS,115 | Nexperia USA Inc. | 2 707 | 1727-5424-1-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60757 Kč | 16 075,70 Kč |
| 20 000 | 1,47019 Kč | 29 403,80 Kč |
| 30 000 | 1,40018 Kč | 42 005,40 Kč |
| 50 000 | 1,32151 Kč | 66 075,50 Kč |
| 70 000 | 1,27492 Kč | 89 244,40 Kč |
| 100 000 | 1,22965 Kč | 122 965,00 Kč |
| Unit Price without VAT: | 1,60757 Kč |
|---|---|
| Unit Price with VAT: | 1,94516 Kč |





