
BBY5702VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BBY5702VH6327XTSA1TR-ND - Tape & Reel (TR) BBY5702VH6327XTSA1CT-ND - Cut Tape (CT) BBY5702VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY5702VH6327XTSA1 |
Description | DIODE VARACTOR 10V SGL PG-SC79-2 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
EDA/CAD Models | BBY5702VH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 5.5pF @ 4V, 1MHz | |
Capacitance Ratio | 4.5 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 4,51070 Kč | 451,07 Kč |
| 500 | 4,37342 Kč | 2 186,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04704 Kč | 9 141,12 Kč |
| 6 000 | 2,93365 Kč | 17 601,90 Kč |
| 9 000 | 2,89155 Kč | 26 023,95 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |






