
BBY5602VH6327XTSA1 | |
|---|---|
DigiKey Part Number | BBY5602VH6327XTSA1TR-ND - Tape & Reel (TR) BBY5602VH6327XTSA1CT-ND - Cut Tape (CT) BBY5602VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY5602VH6327XTSA1 |
Description | DIODE VARACTOR 10V SNGL PG-SC79 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount PG-SC79-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 12.1pF @ 4V, 1MHz | |
Capacitance Ratio | 3.3 | |
Capacitance Ratio Condition | C1/C3 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 3,01700 Kč | 30,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58473 Kč | 7 754,19 Kč |
| 6 000 | 2,53833 Kč | 15 229,98 Kč |
| 9 000 | 2,51503 Kč | 22 635,27 Kč |
| 15 000 | 2,44991 Kč | 36 748,65 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |







