
BAT6406WH6327XTSA1 | |
|---|---|
DigiKey Part Number | BAT6406WH6327XTSA1TR-ND - Tape & Reel (TR) BAT6406WH6327XTSA1CT-ND - Cut Tape (CT) BAT6406WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6406WH6327XTSA1 |
Description | DIODE ARR SCHOT 40V 250MA SOT323 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 250mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 5 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 250mA | Supplier Device Package PG-SOT323 |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 500 | 2,49414 Kč | 1 247,07 Kč |
| 1 000 | 2,21046 Kč | 2 210,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84943 Kč | 5 548,29 Kč |
| 6 000 | 1,66714 Kč | 10 002,84 Kč |
| 9 000 | 1,57420 Kč | 14 167,80 Kč |
| 15 000 | 1,46968 Kč | 22 045,20 Kč |
| 21 000 | 1,40776 Kč | 29 562,96 Kč |
| 30 000 | 1,34755 Kč | 40 426,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


