
BAT17E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT17E6327HTSA1TR-ND - Tape & Reel (TR) BAT17E6327HTSA1CT-ND - Cut Tape (CT) BAT17E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT17E6327HTSA1 |
Description | DIODE SCHOTTKY 4V 150MW SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 130 mA 150 mW PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT17E6327HTSA1 Models |
Category | Capacitance @ Vr, F 0.75pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 15Ohm @ 5mA, 10kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Schottky - Single | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 4V | Supplier Device Package PG-SOT23 |
Current - Max 130 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 25 | 1,86880 Kč | 46,72 Kč |
| 100 | 1,57670 Kč | 157,67 Kč |
| 250 | 1,43652 Kč | 359,13 Kč |
| 500 | 1,35268 Kč | 676,34 Kč |
| 1 000 | 1,28345 Kč | 1 283,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19794 Kč | 3 593,82 Kč |
| 6 000 | 1,15613 Kč | 6 936,78 Kč |
| 9 000 | 1,13519 Kč | 10 216,71 Kč |
| 15 000 | 1,11199 Kč | 16 679,85 Kč |
| 21 000 | 1,09843 Kč | 23 067,03 Kč |
| 30 000 | 1,08538 Kč | 32 561,40 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |



